help desk software
ASA01A18-LS by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

ASA01A18-LS

DC-DC Converter - 5W - 5VDC @1A - Vin: 9 to 36VDC - Through Hole - 1.25 x 0.8 x 0.4 inches ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

ASA01A18-LS is a 6-watt isolated DC-DC converter from Advanced Energy's Artesyn ASA series, designed for applications requiring robust power conversion in harsh environments. It features an input voltage range of 9–36 Vdc with a single 5 V output capable of delivering 1.0 A maximum current, achieving 81% efficiency at nominal input voltage and maximum output current. The converter provides 1500 Vdc minimum input-to-output isolation with 10 MO insulation resistance, 1500 pF insulation capacitance, and operates at a switching frequency of 200 kHz with output voltage tolerance of ±2.0%, line regulation of ±0.5%, and load regulation of ±0.5%. The fully encapsulated metal case measures 31.75 × 20.32 mm with a height of 10.16 mm, meeting Mil-STD-202G vibration requirements and UL/CSA 62368-1 safety standards. It is ideal for ruggedized applications in telecommunications, industrial equipment, and mission-critical systems where reliable isolated power conversion is essential.

搜索关键词: ASA01A18LS

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
ASA01A18-LS
计量单位:
每 Each
RoHS:
Yes
HTS:
8504408500
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
300
封装类型:
OTHER

常见问题

ASA01A18-LS 是否符合 RoHS 标准?

是的,ASA01A18-LS 符合 RoHS 标准。

ASA01A18-LS 的交货期是多少?

ASA01A18-LS 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 299

可立即发货

缺货数量的起订量: 75

工厂交货期 16 周

价格 (USD)

数量
单价
1
$30.52
25
$21.80
50
$21.56
75
$21.51
150
$21.45
225
$21.40
300 +
$21.35