help desk software
ASA00BB36-LS by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

ASA00BB36-LS

Dual DC-DC Converter - 6W - 12VDC @0.25A/-12VDC @-0.25A - Vin: 18 to 75VDC - Through Hole - 1.25 x 0.8 x 0.4 inches ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

ASA00BB36-LS is a 6-watt isolated DC-DC converter from the Artesyn ASA series, designed for ruggedized applications requiring high-input voltage conversion. It features an ultra-wide 4:1 input voltage range of 18–75 Vdc with dual outputs of +12 V @ 0.25 A and -12 V @ 0.25 A, providing ±2.0% voltage tolerance and ±0.5% line regulation. The converter is fully encapsulated in a compact 1.25 × 0.8 inch (31.7 × 20.3 mm) metal case with a height of 0.4 inch (10.2 mm), achieving 1500 Vdc input/output isolation and meeting Mil-STD-202G vibration standards. With a switching frequency of 200 kHz, efficiency of 81% at 5 V, and operating temperature range of -40°C to +71°C with no derating, this converter is ideal for harsh environments, telecommunications, industrial, and data center applications where reliable power distribution is critical.

搜索关键词: ASA00BB36LS

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
ASA00BB36-LS
计量单位:
每 Each
RoHS:
Yes
HTS:
8504408500
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
300
封装类型:
OTHER

常见问题

ASA00BB36-LS 是否符合 RoHS 标准?

是的,ASA00BB36-LS 符合 RoHS 标准。

ASA00BB36-LS 的交货期是多少?

ASA00BB36-LS 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 120

发货 today, 输入设置值。

工厂交货期 16 周

价格 (USD)

数量
单价
1
$24.17
5
$23.33
10
$22.78
25
$22.43
50
$21.95
100
$21.51
300 +
$21.11