help desk software
AIF04ZPFC-02NTL by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

AIF04ZPFC-02NTL

AC-DC Regulated Power Supply Module, 1 Output, 1600W, Hybrid ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

The AIF04ZPFC-02NTL is a full-brick power factor correction module designed to accept a wide input voltage range of 85 to 264 VAC or 120 to 370 VDC (configurable) and deliver a nominal output of 380 VDC at up to 1600 watts. The module achieves a high conversion efficiency of 95% at 230 VAC with full load, maintains a unity power factor of 0.99 typical, and exhibits total harmonic distortion less than 10%, ensuring compliance with IEC1000-3-2. Housed in an industry-standard 2.4 x 4.6 inch full-brick form factor with a height of 0.5 inch, it delivers a power density of 290 watts per cubic inch and operates reliably over a baseplate temperature range of -20°C to +100°C. The module features advanced control capabilities including I2C interface for EEPROM data storage, power fail warning signal, enable output control for DC-DC converters, and accurate current sharing for parallel operation, making it ideal for telecommunications, data center, and industrial power distribution applications requiring high efficiency and compact form factor.

搜索关键词: AIF04ZPFC02NTL

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
AIF04ZPFC-02NTL
计量单位:
每 Each
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
64
封装类型:
OTHER

常见问题

AIF04ZPFC-02NTL 是否符合 RoHS 标准?

是的,AIF04ZPFC-02NTL 符合 RoHS 标准。

AIF04ZPFC-02NTL 的交货期是多少?

AIF04ZPFC-02NTL 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 16

工厂交货期 27 周

价格 (USD)

数量
单价
16
$295.70
32
$290.48
48
$288.91
64 +
$287.33