AEE02C18-L
DC-DC Converter Module - 40W - Vin: 9 to 36VDC - Vout: 15VDC @ 2.67A - PCB Through Hole ...
描述
AEE02C18-L is a 40-watt DC/DC converter designed for ruggedized industrial and telecommunications applications requiring high reliability and isolation. It accepts a wide input range of 9–36 Vdc and delivers 15 Vdc at 2.67 A maximum output current, with 1500 Vdc input/output isolation and comprehensive protection including overcurrent (OCP), overvoltage (OVP), and overtemperature (OTP) protection. The converter features 90% typical efficiency, operates across -40°C to +85°C with derating, and is housed in a compact 50.8 × 25.4 × 10.2 mm DIP package with aluminum alloy construction. Its wide 4:1 input range, remote On/Off control, and optional heatsink make it ideal for harsh environments in industrial automation, instrumentation, test and measurement, and telecommunications systems.
搜索关键词: AEE02C18L
规格
常见问题
AEE02C18-L 是否符合 RoHS 标准?
是的,AEE02C18-L 符合 RoHS 标准。
AEE02C18-L 的交货期是多少?
AEE02C18-L 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 29
发货 today, 输入设置值。
库存数量的起订量: 2
缺货数量的起订量: 2
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands