G6S2FYTRDC12BYOMZ
A single-side stable, DPDT surface-mount signal relay with a 12 VDC coil designed to switch loads up to 2 A. ...
描述
The G6S2FYTRDC12BYOMZ is a single-side stable, DPDT (2c) surface-mount signal relay from the G6S series. It operates with a nominal 12 VDC coil voltage, drawing 16.7 mA of current and featuring a coil resistance of 720 Ω, with a power consumption of approximately 200 mW. The bifurcated crossbar contacts, made of a gold-plated silver alloy, are rated for loads of 2 A at 30 VDC or 0.5 A at 125 VAC. This ultra-miniature relay features outside-L surface mounting terminals for reliable soldering and is certified to UL, CSA, and BSI (EN62368-1) standards. It is well-suited for applications such as telecommunication equipment, measurement devices, industrial equipment, and office automation machines.
搜索关键词: G6S2FYTRDC12BYOMZ
规格
常见问题
什么产品可以替代 G6S2FYTRDC12BYOMZ?
G6S2FYTRDC12BYOMZ 的推荐替代产品是 Aratas 的 G6S-2F-Y-TR-DC12,可从 Master Electronics 购买。
G6S2FYTRDC12BYOMZ 是否符合 RoHS 标准?
是的,G6S2FYTRDC12BYOMZ 符合 RoHS 标准。
G6S2FYTRDC12BYOMZ 的交货期是多少?
G6S2FYTRDC12BYOMZ 的标准交货期约为 26 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands