A6H4102PVNMBYOMZ
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R ...
描述
The OMRON ELECTRONICS part A6H-4102-P is a versatile switch designed for various electronic applications. This switch is of the DIP type, featuring two positions (OFF and ON) with a single-pole, single-throw (SPST) configuration. It is recessed, ensuring a secure and reliable operation.With a current rating of 0.025A and a voltage rating of 24VDC, this switch is ideal for low-power electronic circuits and devices. The gull-wing terminations make it suitable for surface-mount technology (SMT) applications. Built to last, the A6H-4102-P offers a durability of 1000 cycles, making it a reliable choice for long-term use. The switch has a pitch of 1.27mm, allowing for compatibility with a wide range of circuit board designs.This package comes in a tape and reel (T/R) format, which facilitates easy integration into automated assembly processes. The OMRON ELECTRONICS part A6H-4102-P is a reliable and practical solution for electronic systems that require precise and convenient control.
搜索关键词: A6H4102PVNMBYOMZ
规格
常见问题
A6H4102PVNMBYOMZ 是否符合 RoHS 标准?
是的,A6H4102PVNMBYOMZ 符合 RoHS 标准。
A6H4102PVNMBYOMZ 的交货期是多少?
A6H4102PVNMBYOMZ 的标准交货期约为 26 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands