33253557 by aptiv (formerly delphi)

33253557

CTCS-XP 2 Way Female Housing Sealed Gray ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 33253557 is a 2-way 2.8 CTCS female connector assembly manufactured by APTIV, designed for secure electrical connections in automotive harness applications. This assembly is available in CODE B configuration with revision 01, featuring a material specification of VO with a weight of 11.3 grams. The connector accommodates 2.8 terminals with a maximum wire cross-section of 2.5 mm², and includes secondary lock and slider mechanisms in the open position for reliable mating with compatible male panel mount assemblies. The assembly is compatible with various backshell options (90-degree, 180-degree, and rotary variants) and protection caps, making it suitable for diverse automotive wiring harness configurations where robust electrical connectivity and secure mechanical retention are required.

搜索关键词: 33253557

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Aptiv (formerly Delphi)
部件编号:
33253557
计量单位:
每 Each
RoHS:
Yes
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

33253557 是否已停产?

是的,Aptiv (Formerly Delphi) 的 33253557 已停产(生命周期结束时间:六月 2025)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

33253557 是否符合 RoHS 标准?

是的,33253557 符合 RoHS 标准。

33253557 的交货期是多少?

33253557 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。

请求定价 �

有存货: 1,000

可立即发货

最小订购数量: 85

工厂交货期 9 周