15492544
Connector - 30 Contact - Female - M/P 150 Sealed ...
描述
15492544 is a low voltage automotive connector component from Aptiv's APEX series, designed for reliable electrical connections in vehicle applications. The APEX series features a compact 2.8 mm system with fully protected interface seals, meeting or exceeding USCAR performance standards and GMW3191 requirements. The system supports wire sizes ranging from 0.35 mm² to 6.0 mm² (22 AWG to 10 AWG) and offers IP68 environmental protection with an operating temperature range of -40°C to +150°C. These connectors include features such as Primary Lock Reinforcement (PLR), mechanical polarization, and Connector Position Assurance (CPA) for secure mating. Common applications include automotive electrical systems where robust, sealed connections are required in demanding environments.
搜索关键词: 15492544
规格
常见问题
15492544 是否符合 RoHS 标准?
是的,15492544 符合 RoHS 标准。
15492544 的交货期是多少?
15492544 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 300
可立即发货
最小订购数量: 5
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands