15437241
Connector - 2 Contact - Female - M/P 2.8 Unsealed ...
描述
15437241 is an Aptiv low voltage automotive connector component from the APEX series, designed for sealed inline and device applications. The datasheet references multiple APEX product families including APEX 2.8, APEX 6.3, APEX 150 Sealed, and CTS series with various cavity counts, blade sizes, and terminal configurations. These connectors feature environmental protection ratings up to IP68/IP69K, operating temperature ranges from -40°C to +150°C, and vibration resistance up to 30G depending on the specific product variant. The APEX connector systems are designed to meet or exceed USCAR performance standards and are commonly used in automotive electrical architectures requiring robust, reliable connections.
搜索关键词: 15437241
规格
常见问题
15437241 是否符合 RoHS 标准?
是的,15437241 符合 RoHS 标准。
15437241 的交货期是多少?
15437241 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 1,977
可立即发货
库存数量的起订量: 10
缺货数量的起订量: 10
工厂交货期 6 周
English
中文 / 汉语
Deutsch
Español
Nederlands