15422510 by aptiv (formerly delphi)
图片仅供参考 - 请查看制造商规格

15422510

The 15422510 is an unsealed terminal from the Aptiv APEX® 2.8 series designed for heavy-duty electrical connections. ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The 15422510 is a terminal from the APEX® 2.8 series, engineered for high-performance connections. As part of a two-piece, box-and-blade system, it features a 2.8 mm blade and is intended for unsealed applications. The series is characterized by a low contact resistance of less than 2 mΩ, a maximum current rating of 40 A, and an operating temperature up to 150°C. These terminals are suitable for use in demanding environments requiring robust and reliable electrical connections, such as in automotive or industrial systems.

搜索关键词: 15422510

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Aptiv (formerly Delphi)
部件编号:
15422510
计量单位:
每 Each
RoHS:
Yes
HTS:
8536909999
COO:
US
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
3400
封装类型:
REEL

常见问题

15422510 是否符合 RoHS 标准?

是的,15422510 符合 RoHS 标准。

15422510 的交货期是多少?

15422510 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 19,400

可立即发货

最小订购数量: 1000

工厂交货期 10 周

价格 (USD)

数量
单价
1,000
$0.3463
3,400
$0.3395
6,800
$0.3387
10,200
$0.3378
27,200 +
$0.3370

工具/3D模型