描述
15326640 is a low-voltage connector terminal designed for automotive applications by Aptiv. It features a maximum current rating of 22 A and operates reliably at temperatures up to 125°C, with vibration resistance rated at 12 G. The terminal is available in multiple configurations including unsealed and cable-sealed variants, with wire size ranges from 0.35 mm² to 6.0 mm² depending on the specific variant. It supports both female and male genders with tin (Sn) plating as standard, and alternative gold (Au) or silver (Ag) platings are available. This terminal is compatible with various APEX series housings and SICMA series housings, making it suitable for diverse inline and device applications in vehicle electrical systems.
搜索关键词: 15326640
规格
常见问题
15326640 是否符合 RoHS 标准?
是的,15326640 符合 RoHS 标准。
15326640 的交货期是多少?
15326640 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 975
可立即发货
最小订购数量: 25
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands