13849913 by aptiv (formerly delphi)
图片仅供参考 - 请查看制造商规格

13849913

Connector - 3 Contact - Female - APEX 2.8 Sealed Dark Grey ...

查看数据表 询问数据表
符合 RoHS
Bulk 包装
附件
请求编程报价
合规证书

描述

13849913 is an APEX 2.8 Sealed Series connector designed for heavy-duty sealed inline and device applications. This connector features a 2.8 mm blade size with 5.25 mm centerline spacing and supports wire sizes from 0.75 mm² (20 AWG) to 4 mm² (10 AWG). It operates over a temperature range of -40°C to +150°C, withstands vibration up to 12 G, and provides IP68 environmental protection. The connector meets or exceeds USCAR performance standards and GMW3191, featuring Primary Lock Reinforcement (PLR) and mechanical polarization for reliable connections in demanding automotive applications.

搜索关键词: 13849913

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Aptiv (formerly Delphi)
部件编号:
13849913
计量单位:
每 Each
RoHS:
Yes
HTS:
8538900100
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
500
封装类型:
Bulk

常见问题

13849913 是否符合 RoHS 标准?

是的,13849913 符合 RoHS 标准。

13849913 的交货期是多少?

13849913 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 400

可立即发货

最小订购数量: 25

工厂交货期 16 周

价格 (USD)

数量
单价
25
$2.11
250
$2.03
500
$1.72
1,000
$1.71
2,500
$1.17
5,000
$1.15
7,500
$1.14
10,000 +
$1.13