12162343 by aptiv (formerly delphi)
图片仅供参考 - 请查看制造商规格

12162343

Connector - 2 Contact 1.5 M/P 150 Sealed ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

12162343 is a low-voltage automotive connector terminal designed for heavy-duty performance in vehicle electrical systems. It features a two-piece construction with an integrated floating spring made of beryllium copper or copper nickel silicon, providing robust contact reliability. The terminal exhibits a contact resistance below 0.5 mO, contact mating force below 5 N, and contact unmating force below 1 N, with a maximum operating temperature of 150°C and vibration rating of 30 G. It supports a maximum current of 18 A and is available in multiple configurations with wire size ranges from 0.35 to 1.5 mm² (AWG 20–16), offering both sealed and unsealed options with tin or gold plating. This terminal is widely used in automotive inline applications, engine compartment connections, and chassis-mounted systems where reliable electrical connectivity and environmental sealing are essential.

搜索关键词: 12162343

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Aptiv (formerly Delphi)
部件编号:
12162343
计量单位:
每 Each
RoHS:
Yes
HTS:
8538900100
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1400

常见问题

12162343 是否符合 RoHS 标准?

是的,12162343 符合 RoHS 标准。

12162343 的交货期是多少?

12162343 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 6,350

可立即发货

最小订购数量: 1400

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 1400

工厂交货期 8 周

价格 (USD)

数量
单价
1,400
$0.2360
2,800
$0.2235
5,600
$0.2224
8,400
$0.2218
11,200
$0.2213
25,200
$0.2207
50,400 +
$0.2202