描述
12064754 is a low voltage automotive connector component from Aptiv's APEX series, designed for reliable electrical connections in mobility applications. The product family features contact resistance less than 0.5 mO, contact mating force less than 3.5 N, and contact unmating force less than 1 N. The series supports maximum operating temperature of 125°C, maximum vibration of 12 G, and maximum current capacity of 22 A. Plating options include tin (Sn) and gold (Au). These connectors are commonly used in automotive electrical systems where robust, reliable connections are essential for vehicle performance and safety.
搜索关键词: 12064754
规格
常见问题
12064754 是否符合 RoHS 标准?
是的,12064754 符合 RoHS 标准。
12064754 的交货期是多少?
12064754 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 2,880
可立即发货
最小订购数量: 720
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 720
工厂交货期 8 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands