12047781
Connector - 3 Contact - Female - M/P 150 Unsealed ...
描述
12047781 is a low voltage automotive connector from Aptiv's portfolio designed for mobility applications. The datasheet provides general information about Aptiv's comprehensive connector portfolio including various terminal types, housings, and sealing options compliant with USCAR design guidelines and performance standards. The connectors in this product family support wire gauge ranges from 0.08 mm² to 16 mm² and operate within temperature ranges of -40°C to +150°C with vibration resistance up to 12 G and IP68 environmental protection. These connectors are commonly used in automotive electrical systems for cockpit, dashboard, ambient lighting, and Ethernet applications.
搜索关键词: 12047781
规格
常见问题
12047781 是否符合 RoHS 标准?
是的,12047781 符合 RoHS 标准。
12047781 的交货期是多少?
12047781 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 9,912
可立即发货
最小订购数量: 250
工厂交货期 20 周
English
中文 / 汉语
Deutsch
Español
Nederlands