help desk software
12040953 by aptiv (formerly delphi)
Image is representational - see mfr. specs

12040953

Aptiv (formerly Delphi)

Connector - 6 Contact - Female - MIC/P 100W Unsealed ...

符合 RoHS 规定
EACH 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

12040953 is a low-voltage automotive connector terminal designed for reliable electrical connections in vehicle applications. It features a two-piece box and blade terminal construction with a tangless/lanceless locking mechanism and APEX cavity design, accommodating blade sizes of 1.5 mm and wire gauges from 22 to 16 AWG (0.35 to 1.0 mm²). The terminal is available in both female and male genders with unsealed sealing options and tin (Sn) or gold (Au) plating choices. Key electrical characteristics include contact resistance below 0.5 mO, contact mating force less than 3.5 N, and contact unmating force less than 1 N, with a maximum operating temperature of 125°C, maximum vibration rating of 12 G, and maximum current capacity of 22 A. This terminal is widely used in automotive electrical systems where robust, low-resistance connections and reliable performance under vibration and thermal stress are essential.

Search Keywords: 12040953

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Aptiv (formerly Delphi)
部件编号:
12040953
计量单位:
Per Each
RoHS:
Yes
HTS:
8538900100
COO:
MX
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2240
Package Type:
EACH

有存货: 3,680

可立即发货

Minimum Order Quantity: 100

工厂交货期 8 周

PRICE (USD)

数量
Unit Price
100
$0.3203
2,240
$0.2517
4,480
$0.2504
6,720
$0.2492
8,960
$0.2479
26,880 +
$0.2467

Tools/3D Models