12015344 by aptiv (formerly delphi)
图片仅供参考 - 请查看制造商规格

12015344

Connector - 6 Contact - Female - M/P 280 Unsealed ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

12015344 is an APEX® 150 terminal series designed for low-voltage automotive connector applications. The product family includes both unsealed and cable-sealed configurations in female and male genders, with tin (Sn) and gold (Au) plating options. Wire size ranges span from 0.08 mm² (AWG 28) to 8.0 mm² (AWG 8), accommodating diverse automotive wiring requirements. The terminals feature two-piece construction with integrated floating springs made of beryllium copper or copper nickel silicon, meeting or exceeding USCAR performance standards. These terminals are compatible with APEX® 2.8, APEX® 6.3, and other APEX® series housings, providing robust electrical connections with high current ratings and heavy-duty performance suitable for automotive electrical systems.

搜索关键词: 12015344

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Aptiv (formerly Delphi)
部件编号:
12015344
计量单位:
每 Each
RoHS:
Yes
HTS:
8538900100
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
800

常见问题

12015344 是否符合 RoHS 标准?

是的,12015344 符合 RoHS 标准。

12015344 的交货期是多少?

12015344 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 700

可立即发货

购买全部 700 个现货或常规最小订购数量 800

仅库存批次: 700

最小订购数量: 800

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 800

工厂交货期 8 周

价格 (USD)

数量
单价
1
$0.6963
800
$0.6330
1,600
$0.5970
3,200
$0.5800
5,600
$0.5640
8,000
$0.5630
10,400
$0.5620
15,200
$0.5350
25,600 +
$0.5340