Q8R1BZZRYG24E
The Q8R1BZZRYG24E is an IP67 sealed, tri-color (Red/Yellow/Green) LED panel indicator designed for an 8 mm mounting hole and 24 VDC operation. ...
描述
The Q8R1BZZRYG24E is a tri-color panel mount LED indicator from the Q8 series, configured for an 8 mm mounting hole. This model features a recessed bezel with a black finish and provides Red, Green, and Yellow illumination from a single component. It is designed to operate on a 24 VDC supply, with a specified voltage range of 21.6 to 26.4 VDC and a typical current draw of 20 mA. The indicator is equipped with solder lug/faston terminals and has a rear epoxy body that provides IP67 sealing against dust and water. Its wide operating temperature range of -40 °C to +85 °C makes it a robust choice for industrial control panels, vehicle dashboards, and status indicators in demanding environments.
搜索关键词: Q8R1BZZRYG24E
规格
常见问题
Q8R1BZZRYG24E 是否符合 RoHS 标准?
是的,Q8R1BZZRYG24E 符合 RoHS 标准。
Q8R1BZZRYG24E 的交货期是多少?
Q8R1BZZRYG24E 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands