Q8P6BYYRG02E by apem inc.
图片仅供参考 - 请查看制造商规格
APEM Inc. 授权经销商

Q8P6BYYRG02E

Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - No Resistor - Prominent - Black Bezel - Pins - IP67 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The Q8P6BYYRG02E is an Ø8 mm panel mount LED indicator from the Q8 series, designed for visual status indication in industrial and control applications. It features a rear epoxy body construction rated for -40 °C to +85 °C operating temperature, with an M8x0.75 threaded bezel and 2.8 x 0.8 mm solder lug/faston terminals for secure panel mounting. The indicator offers a maximum reverse voltage rating of 5 V, insulation resistance of 4,000 MO at 500 VDC, and a viewing angle of 30–100° depending on the specific lens configuration. With a life expectancy of 100,000 hours and IP67 sealing capability (EN60529), this LED indicator is suitable for harsh environments and demanding industrial control panels, providing reliable long-term visual feedback with minimal maintenance.

搜索关键词: Q8P6BYYRG02E

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
APEM Inc.
部件编号:
Q8P6BYYRG02E
计量单位:
每 Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
5

常见问题

Q8P6BYYRG02E 是否符合 RoHS 标准?

是的,Q8P6BYYRG02E 符合 RoHS 标准。

Q8P6BYYRG02E 的交货期是多少?

Q8P6BYYRG02E 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 30

发货 today, 输入设置值。

最小订购数量: 5

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 5

工厂交货期 16 周

价格 (USD)

数量
单价
5
$8.97
25
$8.12
50
$7.76
100
$6.69
250
$6.14
500
$5.75
1,000 +
$5.01

工具/3D模型

产品指南