Q8P1CXXG110E by apem inc.
图片仅供参考 - 请查看制造商规格
APEM Inc. 授权经销商

Q8P1CXXG110E

LED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

Q8P1CXXG110E is an 8mm panel-mounted LED indicator designed for industrial control and signaling applications. This unit features a prominent bezel style with bright chrome, black chrome, or satin grey finish options, and is equipped with (2.8 x 0.8) solder lug/faston terminals for secure panel mounting. The indicator operates at 110VAC with an operating voltage range of 99 to 121VAC and a typical operating current of 6mA, delivering luminous intensity of 50mcd for red, 40mcd for green, and 40mcd for yellow in prominent bezel configuration. It incorporates a 5mm colored diffused epoxy lens or water-clear super bright LED, with a maximum reverse voltage of 5V and a viewing angle of 100°. The device is IP67 sealed per EN60529 standard, operates reliably across -40°C to +85°C, and features a 100,000-hour life expectancy, making it ideal for harsh industrial environments, control panels, and equipment status indication where durability and visibility are essential.

搜索关键词: Q8P1CXXG110E

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
APEM Inc.
部件编号:
Q8P1CXXG110E
计量单位:
每 Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25
颜色:
Green
尺寸:
33.85 x 11.54 x 10 mm

常见问题

Q8P1CXXG110E 是否符合 RoHS 标准?

是的,Q8P1CXXG110E 符合 RoHS 标准。

Q8P1CXXG110E 的交货期是多少?

Q8P1CXXG110E 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 48

发货 today, 输入设置值。

最小订购数量: 5

工厂交货期 16 周

价格 (USD)

数量
单价
5
$13.52
25
$12.66
50
$10.49
100
$8.68
250
$8.33
500
$7.49
1,000 +
$6.37

工具/3D模型

产品指南