Q6R6BXXY02E
Panel Mount LED Indicator - 6mm - Yellow - No Resistor - Recessed - Black Bezel - Pins - IP67 ...
描述
Q6R6BXXY02E is a Ø6 mm panel mount LED indicator from APEM's Q6 series, designed for visual status indication in industrial and electronic applications. The unit features a 3 mm colored diffused epoxy lens with a prominent bezel style and is equipped with 200 mm long, 24 AWG UL1061 wire terminations (red for anode, black for cathode), with an integral resistor (02 designation) for simplified integration. It operates with a maximum reverse voltage of 5 V, viewing angle of 30–100° depending on the specific model, and maintains a life expectancy of 100,000 hours. The indicator is rated for operating temperatures from -40°C to +85°C (epoxy body) and features IP67 sealing per EN60529, making it suitable for harsh environments. Common applications include equipment status indication, alarm signaling, and control panel displays where reliable, long-life visual feedback is required.
搜索关键词: Q6R6BXXY02E
规格
常见问题
Q6R6BXXY02E 是否符合 RoHS 标准?
是的,Q6R6BXXY02E 符合 RoHS 标准。
Q6R6BXXY02E 的交货期是多少?
Q6R6BXXY02E 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands