help desk software
Q6R3CXXG02E by apem inc.
Image is representational - see mfr. specs

Q6R3CXXG02E

APEM Inc.

Panel Mount LED Indicator - 6mm - Green - No Resistor - Recessed - Chrome Bezel - Wires - IP67 ...
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
Q6R3CXXG02E is a 6 mm panel mount LED indicator from the APEM Q6 series, designed for visual status indication in various applications. This indicator features an M6x0.5 threaded mounting with a recessed bezel style and wire terminations with a standard length of 200 mm ± 10 mm using 24AWG UL1061 wire. The unit offers IP67 sealing capability and operates within a temperature range of -30°C to +65°C for plastic body or -40°C to +85°C for epoxy body variants. With a life expectancy of 100,000 hours and maximum panel thickness of 7 mm, this LED indicator is suitable for industrial control panels, machinery, and equipment requiring reliable visual feedback.

Search Keywords: Q6R3CXXG02E

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
APEM Inc.
部件编号:
Q6R3CXXG02E
计量单位:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Color:
Green
Dimension:
21 x 9.23 x 8 mm

有存货: 106

可立即发货

Minimum Order Quantity: 25

Multiple: 25

工厂交货期 14 周

PRICE (USD)

数量
Unit Price
25
$14.77
50
$14.45
100
$13.05
250
$12.70
500
$12.36
1,000
$10.48
2,500 +
$10.04

Tools/3D Models

产品指南