Q22F5CXXG12EOAG
APEM Inc.A 22mm panel mount, IP67-sealed LED indicator with a flush bright chrome bezel, featuring a fixed green light and operating at 12 VDC. ...
描述
The Q22F5CXXG12EOAG is a panel mount LED indicator for 22mm mounting holes, providing visual status with a fixed green light. It features a flush, bright chrome plated brass bezel and is terminated with rear epoxy wires, which provides an IP67 rating for protection against dust and water ingress. This model operates on a 12 VDC supply, with a typical current of 40 mA and an operating voltage range of 10.8 to 13.2 VDC. With a long life expectancy of 100,000 hours and a wide operating temperature range, it is a durable and reliable choice for industrial control panels and equipment dashboards, and this part number includes a custom 'Battery' symbol engraving.
Search Keywords: Q22F5CXXG12EOAG
规格
有存货: 0
缺货数量的起订量: 7
工厂交货期 14 周
English
Chinese
Spanish