Q16P5CZZRGB12ECA
Panel Mount LED Indicator - RGB - 16mm Dia - 12 VDC - Prominent Chrome Bezel - Epoxy Leads - Common Anode - IP67 ...
描述
Q16P5CZZRGB12ECA is a 16 mm panel mount RGB LED indicator from the APEM Q16 series, designed for visual signaling and status indication. It features an M16x1.0 threaded mounting with a maximum panel thickness of 11 mm and 200 mm wire terminations. The indicator offers IP67 sealing capability and operates within a temperature range of -30°C to +65°C for the rear plastic body or -40°C to +85°C for the rear epoxy body. With a life expectancy of 100,000 hours and a maximum reverse voltage of 5 V, this LED indicator is suitable for industrial control panels, machinery, and equipment requiring reliable visual feedback.
搜索关键词: Q16P5CZZRGB12ECA
规格
常见问题
Q16P5CZZRGB12ECA 是否符合 RoHS 标准?
是的,Q16P5CZZRGB12ECA 符合 RoHS 标准。
Q16P5CZZRGB12ECA 的交货期是多少?
Q16P5CZZRGB12ECA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 25
发货 today, 输入设置值。
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands