help desk software
Q16F1BXXW110E by apem inc.
图片仅供参考 - 请查看制造商规格
APEM Inc. 授权经销商

Q16F1BXXW110E

16mm dia panel mount indicator - Uni Color LED - Flush Mount - White - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

Q16F1BXXW110E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features an M16x1.0 threaded mounting with a maximum panel thickness of 11 mm and offers IP67 sealing option for protection against dust and water ingress. The indicator includes a plated brass bezel with chrome, black, or satin grey finish options and a moulded polycarbonate rear body. With a life expectancy of 100,000 hours and operating temperature range of -30°C to +65°C (rear plastic body) or -40°C to +85°C (rear epoxy body), it provides reliable long-term performance. Common applications include industrial control panels, machinery status indication, and automotive dashboard displays.

搜索关键词: Q16F1BXXW110E

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
APEM Inc.
部件编号:
Q16F1BXXW110E
计量单位:
每 Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
25
尺寸:
35.6 mm
颜色:
White

常见问题

Q16F1BXXW110E 是否符合 RoHS 标准?

是的,Q16F1BXXW110E 符合 RoHS 标准。

Q16F1BXXW110E 的交货期是多少?

Q16F1BXXW110E 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 11

发货 today, 输入设置值。

工厂交货期 16 周

价格 (USD)

数量
单价
1
$47.50
5
$33.53
10
$29.96
25
$27.40
50
$26.54
100
$26.47
250 +
$26.01