Q16F1BXXR12AE
16mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 12VDC/12VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 ...
描述
Q16F1BXXR12AE is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for reliable visual signaling in industrial and commercial applications. This indicator features a flush bezel design with a rear epoxy body construction, providing enhanced durability and an operating temperature range of -40°C to +85°C. The unit utilizes an M16x1.0 threaded mounting configuration with wire terminations (200 mm ±10 mm long) for flexible installation. With IP67 sealing capability, a life expectancy of 100,000 hours, and a maximum reverse voltage of 5V, this LED indicator is well-suited for demanding environments requiring dependable status indication.
搜索关键词: Q16F1BXXR12AE
规格
常见问题
Q16F1BXXR12AE 是否符合 RoHS 标准?
是的,Q16F1BXXR12AE 符合 RoHS 标准。
Q16F1BXXR12AE 的交货期是多少?
Q16F1BXXR12AE 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 0
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands