Q14P5BZZRGB12ECA
Panel Mount LED Indicator - RGB - 14mm Dia - 12 VDC - Prominent Black Bezel - Epoxy Leads - Common Anode - IP67 ...
描述
Q14P5BZZRGB12ECA is a Ø14 mm panel mount LED indicator from the Q14 series designed for prominent bezel mounting with wire terminations. This RGB-capable indicator features a 10 mm colored diffused epoxy lens and operates with a maximum reverse voltage of 5 V, offering a viewing angle of 30–100° depending on the specific configuration. The device is rated for IP67 sealing (EN60529) and supports operating temperatures from -40°C to +85°C with the rear epoxy body, ensuring reliable performance in harsh industrial environments. With a life expectancy of 100,000 hours and wire leads of 200 mm (±10 mm), this indicator is ideal for control panels, machinery status displays, and automotive applications requiring durable, long-lasting visual feedback.
搜索关键词: Q14P5BZZRGB12ECA
规格
常见问题
Q14P5BZZRGB12ECA 是否符合 RoHS 标准?
是的,Q14P5BZZRGB12ECA 符合 RoHS 标准。
Q14P5BZZRGB12ECA 的交货期是多少?
Q14P5BZZRGB12ECA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 23
发货 today, 输入设置值。
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands