Q14P5BXXHG24E
The Q14P5BXXHG24E is an IP67 sealed, 14mm panel mount LED indicator featuring a prominent black bezel and a hyper bright green LED designed for 24 VDC operation. ...
描述
The Q14P5BXXHG24E is a 14mm panel mount LED indicator from the Q14 series, designed for clear visual status indication. It features a prominent black bezel, a fixed hyper bright green LED, and is terminated with rear epoxy wires for a secure connection. This model operates on a 24 VDC supply, with a specific operating voltage range of 21.6 to 26.4 VDC. Built for durability, it is environmentally sealed to IP67 standards and has a rear epoxy body that supports a wide operating temperature range from -40°C to +85°C. With a life expectancy of 100,000 hours, this robust indicator is ideal for industrial control panels, transportation dashboards, and outdoor machinery.
搜索关键词: Q14P5BXXHG24E
规格
常见问题
Q14P5BXXHG24E 是否符合 RoHS 标准?
是的,Q14P5BXXHG24E 符合 RoHS 标准。
Q14P5BXXHG24E 的交货期是多少?
Q14P5BXXHG24E 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands