help desk software
Q14P1CXXHR24E by apem inc.
图片仅供参考 - 请查看制造商规格
APEM Inc. 授权经销商

Q14P1CXXHR24E

14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Red - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

Q14P1CXXHR24E is a Ø14 mm panel mount LED indicator from the Q14 series designed for visual signaling applications. The indicator features tri-color LED capability (red and green LEDs producing yellow when both are connected) with a maximum reverse voltage of 5 V and a viewing angle of 30–100° depending on the specific model configuration. It is available with multiple termination options including solder lug/faston terminals (2.8 x 0.8 mm), pins, or 200 mm long wire terminations, with prominent, flush, or recessed bezel styles in plated brass finished in bright chrome, black, or satin grey. The product operates over a temperature range of -40°C to +85°C (rear epoxy body) with a life expectancy of 100,000 hours and supports panel thicknesses up to 11 mm. This LED indicator is ideal for control panels, instrumentation, and industrial equipment requiring reliable visual feedback with flexible mounting and connection options.

搜索关键词: Q14P1CXXHR24E

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
APEM Inc.
部件编号:
Q14P1CXXHR24E
计量单位:
每 Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
25

常见问题

Q14P1CXXHR24E 是否符合 RoHS 标准?

是的,Q14P1CXXHR24E 符合 RoHS 标准。

Q14P1CXXHR24E 的交货期是多少?

Q14P1CXXHR24E 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 34

可立即发货

已订购: 88   可以发货 1/27/27 

最小订购数量: 5

工厂交货期 22 周

价格 (USD)

数量
单价
5
$27.27
10
$21.41
25
$20.11
50
$19.67
100
$17.24
250
$16.24
500 +
$15.66