help desk software
MTG72AD3 by apem inc.
图片仅供参考 - 请查看制造商规格
APEM Inc. 授权经销商

MTG72AD3

The MTG72AD3 is an environmentally sealed (IP68) selector switch with gold-plated silver contacts and a momentary-off-momentary function. ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The MTG72AD3 is a sealed selector switch from the MT series, featuring a black winged actuator and a MOM-OFF-MOM electrical configuration. This switch is environmentally sealed to IP68 standards, ensuring protection against dust and water ingress. It is equipped with gold-plated silver contacts rated for a maximum current of 4A at 30VDC, while also being suitable for low-level applications down to 10mA at 50mV. The device has an electrical life of 50,000 cycles at full load and operates across a wide temperature range from -40°C to +85°C. Its robust construction and reliable performance make it ideal for industrial controls, off-road vehicles, and other demanding environments.

搜索关键词: MTG72AD3

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
APEM Inc.
部件编号:
MTG72AD3
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100

常见问题

MTG72AD3 是否符合 RoHS 标准?

是的,MTG72AD3 符合 RoHS 标准。

MTG72AD3 的交货期是多少?

MTG72AD3 的标准交货期约为 16 天。有库存的数量由 Master Electronics 发货。

有存货: 90

发货 today, 输入设置值。

工厂交货期 16 周

价格 (USD)

数量
单价
1
$54.26
5
$50.95
10
$49.53
25
$47.65
50
$46.23
100
$44.80
300 +
$42.65

工具/3D模型

产品指南