MPKG60B14 by apem inc.
图片仅供参考 - 请查看制造商规格
APEM Inc. 授权经销商

MPKG60B14

Switch Access Rotary Switch Round Knob ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

MPKG60B14 is a ribbed molded phenolic control knob with a white line indicator positioned on the side, engineered for use with 1/4" diameter shafts. The knob features a custom molded phenolic body in black with a cosmetic black gloss finish, an aluminum inlay, and a brass threaded insert for secure fastening. It utilizes positive retention #6-32 set screws (one set screw for this model size) with heat-treated high alloy steel construction and cup point design. The knob dimensions are 0.660" (16.7 mm) in overall diameter (A), 0.610" (15.5 mm) in body diameter (B), 0.550" (14.0 mm) in height (C), with a 0.080" (2.0 mm) indicator line thickness (D), 0.430" (10.9 mm) shaft engagement depth (E), and 0.550" (14.0 mm) mounting depth (F). This functionally rugged knob is ideal for control applications requiring anti-static properties and reliable shaft engagement in industrial and electronic equipment.

搜索关键词: MPKG60B14

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
APEM Inc.
部件编号:
MPKG60B14
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25
类型:
Round Knob
开关类型:
Rotary Switch

常见问题

MPKG60B14 是否符合 RoHS 标准?

是的,MPKG60B14 符合 RoHS 标准。

MPKG60B14 的交货期是多少?

MPKG60B14 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。

有存货: 4,131

可立即发货

最小订购数量: 65

工厂交货期 20 周

价格 (USD)

数量
单价
65
$3.23
100
$2.26
250
$2.11
500
$2.05
1,000
$1.97
2,500
$1.90
5,000
$1.89
7,500 +
$1.88

工具/3D模型

产品指南