描述
KR48BAKJJG22N010264 is an illuminated power rocker switch from the KR series designed for panel-mount applications requiring reliable switching with visual feedback. The switch features a 24 VDC LED indicator (code J indicates 24 VDC red LED), silver-plated contacts rated for 5 A at 24 VDC with 100,000 switching cycles, and operates reliably across a temperature range of -40°C to +85°C. The switch incorporates a unique rocker design with laser-etched symbols and offers optional sealing to IP68 or IP69K for enhanced environmental protection. It is commonly used in automotive, industrial control, and marine applications where durable, illuminated switching with visual status indication is required.
搜索关键词: KR48BAKJJG22N010264
规格
常见问题
KR48BAKJJG22N010264 是否符合 RoHS 标准?
是的,KR48BAKJJG22N010264 符合 RoHS 标准。
KR48BAKJJG22N010264 的交货期是多少?
KR48BAKJJG22N010264 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 46
可立即发货
缺货数量的起订量: 10
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands