KB500B18AL
The KB500B18AL is a solid machined aluminum control knob with a black finish, straight knurl, and top indicator line, designed for 1/8 inch diameter shafts. ...
描述
The KB500B18AL is a solid aluminum control knob from the KB series, featuring a straight knurl for grip and a line indicator on top for position marking. This model comes in a black anodized gloss finish and is designed to fit a 1/8 inch diameter shaft, secured by #6-32 set screws for positive retention. The knob has an outer diameter of 0.500 inches (12.7 mm) and an overall height of 0.630 inches (16.0 mm). Constructed for durability, this functionally rugged knob is ideal for various control applications in instrumentation, audio equipment, and industrial panels.
搜索关键词: KB500B18AL
规格
常见问题
KB500B18AL 是否符合 RoHS 标准?
是的,KB500B18AL 符合 RoHS 标准。
KB500B18AL 的交货期是多少?
KB500B18AL 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands