help desk software
IRR3F422 by apem inc.
图片仅供参考 - 请查看制造商规格
APEM Inc. 授权经销商

IRR3F422

APEM IRR3F422 Pushbutton Switch, SPST, Off-(On), 250 V, 48 V, 200 mA, Wire Leaded ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

IRR3F422 is a sealed illuminated pushbutton switch from the IR series designed for panel-mounted applications with a 16 mm round bushing and momentary action. It features flying lead terminals with integrated LED capability, offering IP67 front panel sealing and tactile feedback with a flat round actuator. The switch is rated for gold-plated silver contacts with a maximum current/voltage rating of 200 mA at 48 VDC (500,000 cycles) or 5 A at 28 VDC (70,000 cycles), with an initial contact resistance of 100 mO maximum and dielectric strength of 1,500 Vrms. Operating across a temperature range of -40°C to +85°C with shock resistance of 100 g and vibration resistance of 10-500 Hz at 10 g, this switch is ideal for industrial control panels, instrumentation, and applications requiring reliable illuminated feedback in harsh environments.

搜索关键词: IRR3F422

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
APEM Inc.
部件编号:
IRR3F422
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509050
COO:
FR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
25

常见问题

IRR3F422 是否符合 RoHS 标准?

是的,IRR3F422 符合 RoHS 标准。

IRR3F422 的交货期是多少?

IRR3F422 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 21

可立即发货

缺货数量的起订量: 7

工厂交货期 10 周

价格 (USD)

数量
单价
1
$38.30
5
$38.20
7
$38.11
13
$30.78
19
$29.48
25 +
$28.89

工具/3D模型

产品指南