help desk software
HFX45S10 by apem inc.
图片仅供参考 - 请查看制造商规格
APEM Inc. 授权经销商

HFX45S10

Joystick ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

HFX45S10 is a first-generation Hall effect joystick designed for precision finger-operated applications requiring proportional control and long trouble-free life. It features non-contacting Hall effect technology with infinite resolution, rated for 3 million lifecycle cycles, and supports one, two, or three axes operation with configurable output voltage options. The joystick has a compact size with low operational force (2.8 N for X/Y axes), operates on 5.0 VDC supply with maximum current consumption of 10 mA per axis, and provides output impedance of 6 O. Its robust construction with glass-filled nylon material, single spring omnidirectional lever action, and sealing up to IP68 make it ideally suited for clean environment applications including coordinate measuring machines, CCTV equipment, and broadcast camera control systems.

搜索关键词: HFX45S10

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
APEM Inc.
部件编号:
HFX45S10
计量单位:
每 Each
RoHS:
Yes
HTS:
8537109170
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

HFX45S10 是否符合 RoHS 标准?

是的,HFX45S10 符合 RoHS 标准。

HFX45S10 的交货期是多少?

HFX45S10 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 10

可立即发货

工厂交货期 12 周

价格 (USD)

数量
单价
1
$381.62
3
$376.61
5 +
$374.28

工具/3D模型

产品指南