13445A4GX768 by apem inc.
图片仅供参考 - 请查看制造商规格
APEM Inc. 授权经销商

13445A4GX768

Switch Push Button - ON Mom - DPDT - Round Plunger - 4A - 30VDC - Momentary Contact - Solder Lug - Panel Mount. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 13445A4GX768 is a professional quick-break momentary pushbutton switch from the 13000 series, featuring a double pole configuration with solder lug terminals and a sealed design with Ø 11.9 mm (15/32") flatted bushing. This switch is designed for panel mounting and incorporates silver contacts rated for 4 A at 30 VDC with a maximum contact bounce of 2 ms and an electrical life of 50,000 cycles. The switch operates over a temperature range of -40°C to +85°C, with an initial contact resistance of 10 mO maximum and an insulation resistance of 1,000 MO minimum at 500 VDC. It features a total travel of 2 mm and is UL and CECC approved, making it suitable for professional applications requiring reliable momentary switching in industrial control, instrumentation, and panel-mounted systems.

搜索关键词: 13445A4GX768

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
APEM Inc.
部件编号:
13445A4GX768
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25
安装方式:
Panel Mount
极-位配置:
DPDT
套管类型:
Threaded
开关配置:
ON Mom
触点额定电流 @ 电压:
4A@30 VDC
致动器样式:
Round Plunger
照明:
N/R
端子类型:
Solder
本体方向:
Straight
尺寸:
14.2 x 14 x 30.7 mm

常见问题

13445A4GX768 是否符合 RoHS 标准?

是的,13445A4GX768 符合 RoHS 标准。

13445A4GX768 的交货期是多少?

13445A4GX768 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 91

可立即发货

缺货数量的起订量: 7

工厂交货期 10 周

价格 (USD)

数量
单价
1
$110.40
5
$110.13
7
$109.85
13
$72.80
19
$59.15
25 +
$57.97

工具/3D模型

产品指南