PC5930T
The PC5930T is a tin-plated, right-angle Standard Powerclaw PCB contact designed for use within a PP75 housing to create a wire-to-board connection. ...
描述
The PC5930T is a tin-plated, right-angle Standard Powerclaw contact that provides a connection from a printed circuit board to a wire within a PP75 series housing. It is rated for 55A (UL 1977) when used with a 6 AWG wire and is made from a copper alloy base with tin-over-nickel plating. This contact is designed for through-hole mounting via solder dip or wave solder methods and offers a durability of 1,500 no-load mating cycles. It is suitable for a variety of wire-to-board power applications where a robust, right-angle connection is required, operating in temperatures from -20°C to 105°C.
搜索关键词: PC5930T
规格
常见问题
PC5930T 是否符合 RoHS 标准?
是的,PC5930T 符合 RoHS 标准。
PC5930T 的交货期是多少?
PC5930T 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 1,506
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 125
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands