BMHSG-R
Anderson Power ProductsConnector Accessories Blind Cover Straight ...
描述
The BMHSG-R is a 2x4 Blindmate receptacle shell housing designed for Powerpole 10-45 connectors, ideal for panel-to-panel, bulkhead-to-bulkhead, or rack mount applications requiring power connector misalignment compensation of up to 0.45 inches (11.43 mm) in either axis. The receptacle side accommodates wire or PCB contacts and can hold eight positions filled with Powerpole 10-45 connectors, providing flexible configuration options for various electrical systems. The housing meets stringent safety standards including UL1977 Section 10.2, IEC 60950, and IEC 60529 (IP20 rating with finger-proof design), ensuring touch safety and reliable performance in demanding environments. This connector is commonly used in industrial power distribution, telecommunications, and renewable energy systems where robust, misalignment-tolerant connections are essential.
Search Keywords: BMHSGR
规格
有存货: 48
Ships today, if you order in
已订购:
100
可以发货 7/27/26
Minimum Order Quantity: 5
工厂交货期 8 周
English
Chinese
Spanish