3-6054P1-BK
Connector Accessories Boot Straight Thermoplastic Elastomer ...
描述
3-6054P1-BK is an SB®50 Environmental Boot designed for load-side applications, providing comprehensive protection for SB®50 connectors. This soft shell boot offers IP64-rated protection against water, dirt, chemical exposure, and UV degradation. The boot is constructed from TPE material with a UL94 V0 flammability rating and operates over a temperature range of -40°F to 275°F (-40°C to 135°C). With mated dimensions of 5.9 inches (151.4 mm) length, 1.8 inches (45.1 mm) width, and 6.3 inches (160 mm) height, it supports wire sizes from 16 to 6 AWG (1.3 to 13.3 mm²) and is rated for 1,500 mating cycles. Ideal for generators, industrial trucks, bus and coach, road construction, agriculture equipment, and other demanding outdoor applications.
搜索关键词: 36054P1BK
规格
常见问题
3-6054P1-BK 是否符合 RoHS 标准?
是的,3-6054P1-BK 符合 RoHS 标准。
3-6054P1-BK 的交货期是多少?
3-6054P1-BK 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands