1328G1
The 1328G1 is a silver-plated copper wire contact designed for the PP180 Powerpole® connector series, accommodating 2/0 AWG wire. ...
描述
The 1328G1 is a low mating force, silver-plated wire contact intended for use within PP180 series connector housings. Engineered from a copper alloy with silver plating, this contact supports 2/0 AWG (67.4 mm²) wire and provides excellent durability for up to 10,000 mating cycles. As part of the PP180 connector system, it contributes to a high-current connection rated up to 350 amps and 600V AC/DC. Its features make it ideal for battery systems, power distribution, and other high-power applications where a reliable and hot-pluggable quick disconnect is required.
搜索关键词: 1328G1
规格
常见问题
1328G1 是否符合 RoHS 标准?
是的,1328G1 符合 RoHS 标准。
1328G1 的交货期是多少?
1328G1 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。
有存货: 4,278
可立即发货
最小订购数量: 5
工厂交货期 4 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands