描述
VN162900002V is a thermoplastic cable clamp gland bushing component for Amphenol Tuchel's heavy mate® heavy duty connector series. This product is part of the IP54-rated gland bushing family with variable inner diameter capability, supplied in packs of 10 pieces. The gland bushing is designed to accommodate M20 thread size and operates across a temperature range of -30°C to +120°C, making it suitable for demanding industrial environments. It is compatible with heavy mate® D, DD, and M series connectors that support crimp termination with ratings up to 250V and 5A, and is commonly used in machine tools, factory automation, and general electrical equipment applications where reliable cable strain relief and environmental sealing are required.
搜索关键词: VN162900002V
规格
常见问题
VN162900002V 是否符合 RoHS 标准?
是的,VN162900002V 符合 RoHS 标准。
VN162900002V 的交货期是多少?
VN162900002V 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 25
可立即发货
库存数量的起订量: 2
缺货数量的起订量: 2
工厂交货期 24 周
English
中文 / 汉语
Deutsch
Español
Nederlands