T3507100
Rear mounting female receptacle with ring nut (hex nut available upon request). Contacts included. ...
描述
T3507100 is a circular DIN connector from Amphenol Tuchel's signalmate C091 (M16 Size) family, designed for reliable power and signal connections in industrial applications. The C091 family offers compact M16 size connectors with excellent EMI shielding capability and environmental protection options up to IP69K when mated. These connectors feature various coupling systems including metal screw, plastic bayonet, and quicklock options, with temperature ratings from -40°C to +100°C and operating voltages up to 300V per IEC 60664-1 standard. The modular structure supports multiple position configurations and is suitable for measuring instruments, equipment, and 4G/5G mobile radio network applications.
搜索关键词: T3507100
规格
常见问题
T3507100 是否符合 RoHS 标准?
是的,T3507100 符合 RoHS 标准。
T3507100 的交货期是多少?
T3507100 的标准交货期约为 22 天。有库存的数量由 Master Electronics 发货。
有存货: 240
可立即发货
最小订购数量: 5
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands