T3504005
The T3504005 is a circular DIN connector from the Amphenol signalmate® C091 (M16 Size) family, designed for power and signal connections. ...
描述
The T3504005 is a circular connector from the Amphenol signalmate® C091 family, engineered for reliable power and signal transmission. This M16 size connector series provides excellent EMI shielding and is available with various coupling options, including threaded, bayonet, or quicklock systems. Key features include an operating temperature range of -40°C to +100°C, an IP rating of up to IP69K when mated, and contacts with either silver or gold plating. The T3504005 is well-suited for a broad range of applications, such as factory automation, measuring equipment, wireless infrastructure, and motion control systems.
搜索关键词: T3504005
规格
常见问题
T3504005 是否符合 RoHS 标准?
是的,T3504005 符合 RoHS 标准。
T3504005 的交货期是多少?
T3504005 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 208
可立即发货
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands