T3475001U
The T3475001U is an M16 size circular DIN connector from the Amphenol signalmate® C091 family, designed for reliable power and signal connections in various environments. ...
描述
The T3475001U is a circular connector belonging to the Amphenol signalmate® C091 (M16) family. This series is known for its compact design which provides excellent EMI shielding, ensuring high integrity for both power and signal transmission. These connectors offer environmental protection up to IP69K when mated and operate across a temperature range of -40°C to +100°C. With a modular structure and options for silver or gold contact plating, the C091 family is suitable for a broad range of applications including factory automation, wireless infrastructure, measuring instruments, and heavy equipment.
搜索关键词: T3475001U
规格
常见问题
T3475001U 是否符合 RoHS 标准?
是的,T3475001U 符合 RoHS 标准。
T3475001U 的交货期是多少?
T3475001U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 67
发货 today, 输入设置值。
已订购:
500
可以发货 12/14/26
最小订购数量: 5
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands