T3424551U
Male cable connector with internal strain relief and plastic locking ring. Bayonet locking inside (mateable with locking outside). Contacts sold separately. ...
描述
T3424551U is a circular DIN connector from Amphenol's signalmate® C091 (M16 Size) family of industrial connectors. The connector is part of a modular series offering multiple M16 variants (A, B, D, D+, Q) with different coupling systems including threaded, bayonet, and quicklock options. While specific configuration details for this SKU are not explicitly provided in the available documentation, the C091 family features environmental protection up to IP69K when mated, compact design with excellent EMI shielding capability, and support for diverse temperature ranges. The series is designed for applications in measuring instruments, equipment, and 4G/5G mobile radio networks, establishing itself as an industry standard for power and signal connections requiring high integrity and environmental protection.
搜索关键词: T3424551U
规格
常见问题
T3424551U 是否符合 RoHS 标准?
是的,T3424551U 符合 RoHS 标准。
T3424551U 的交货期是多少?
T3424551U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 200
可立即发货
最小订购数量: 5
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands