help desk software
T3403000U by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

T3403000U

CIRCULAR CONN, RCPT, 6POS, PANEL; Available until stocks are exhausted Alternative available ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

T3403000U is a circular DIN connector from Amphenol's signalmate® C091 (M16 Size) family of industrial connectors. The connector is part of a modular series available in multiple configurations (M16 A, M16 B, M16 D, M16 D+, and M16 Q variants) with various coupling systems including threaded, bayonet, and quicklock options. While specific technical parameters for the T3403000U SKU are not explicitly detailed in the available documentation, the C091 family offers environmental protection up to IP69K when mated, operates across temperature ranges from -40°C to +100°C, and provides excellent EMI shielding capability. These connectors are designed for diverse applications including 4G/5G mobile radio networks, measuring instruments, and equipment requiring reliable power and signal connections in demanding industrial environments.

搜索关键词: T3403000U

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
T3403000U
别名/又称:
T3403000
计量单位:
每 Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
200
封装类型:
EACH

常见问题

T3403000U 是否符合 RoHS 标准?

是的,T3403000U 符合 RoHS 标准。

T3403000U 的交货期是多少?

T3403000U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 205

发货 today, 输入设置值。

最小订购数量: 5

工厂交货期 22 周

价格 (USD)

数量
单价
5
$6.98
25
$4.65
200
$4.50
400
$4.44
600
$4.41
1,000
$4.40
2,600 +
$4.39