T3401002
Female cable connector with internal strain relief and metal locking ring. Screw locking according to DIN EN 60130-9 / IEC 60130-9. Contacts included. ...
描述
T3401002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and signal integrity. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector offers excellent EMI shielding capability with contact resistance less than 5mO, insulation resistance greater than 10¹²O, and operates over a temperature range of -40°C to +100°C. Contact termination options include solder and crimp, with AWG range from 18 to 28, and the connector achieves UL 94 V0 flammability rating with 720 hours salt spray corrosion resistance. These specifications make it ideal for measuring instruments, equipment, and 4G/5G mobile radio network applications where environmental sealing and signal integrity are critical.
搜索关键词: T3401002
规格
常见问题
T3401002 是否符合 RoHS 标准?
是的,T3401002 符合 RoHS 标准。
T3401002 的交货期是多少?
T3401002 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 100
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands