T3401001
Female cable connector with internal strain relief and metal locking ring. Screw locking according to DIN EN 60130-9 / IEC 60130-9. Contacts included. ...
描述
T3401001 is an Amphenol signalmate® C091 M16 D circular connector designed for industrial power and signal transmission applications. The connector features a metal screw coupling system with IP65/67/69K mating protection, thermoplastic dielectric material, and full shielding capability for excellent EMI protection. It supports contact termination via solder or crimp with wire gauges from 18 to 28 AWG, silver or gold plating options, and operates reliably across a temperature range of -40°C to +100°C with operating voltage up to 300V per IEC 60664-1. The M16 D variant delivers superior corrosion resistance (720 hours salt spray), high insulation resistance (>10¹² O), and low contact resistance (<5 mO), making it ideal for demanding industrial environments including factory automation, drive systems, heavy equipment, and wireless infrastructure applications.
搜索关键词: T3401001
规格
常见问题
T3401001 是否符合 RoHS 标准?
是的,T3401001 符合 RoHS 标准。
T3401001 的交货期是多少?
T3401001 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 695
可立即发货
最小订购数量: 5
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands