help desk software
T3400002U by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

T3400002U

Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-106. Contacts included. ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

T3400002 is an M16 D signalmate® circular DIN connector from Amphenol's C091 family, designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable signal and power transmission. It supports contact termination via solder or crimp with wire gauges from 18 to 28 AWG, and offers excellent electrical performance with insulation resistance greater than 10¹² O and contact resistance less than 5 mO. The connector operates over a temperature range of -40°C to +100°C and provides 720 hours of salt spray corrosion resistance, making it suitable for demanding industrial environments including 4G/5G mobile radio networks, measuring instruments, and equipment requiring high-integrity connections.

搜索关键词: T3400002U

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
T3400002U
别名/又称:
T3400002
计量单位:
每 Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
EACH

常见问题

T3400002U 是否符合 RoHS 标准?

是的,T3400002U 符合 RoHS 标准。

T3400002U 的交货期是多少?

T3400002U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 9

可立即发货

已订购: 100   可以发货 11/23/26 

最小订购数量: 5

工厂交货期 22 周

价格 (USD)

数量
单价
5
$13.53
25
$12.27
50
$11.72
100
$11.21
300
$10.75
500
$10.47
1,000 +
$10.33