T3362000U
Circular Connector - Receptacle - Male Pins - 5 Position - Shell Size M16 - 7A - 250V - Threaded - IP40 - Solder Cup Termination - Panel Mount. ...
描述
The Amphenol Tuchel T3362000U is a high-quality, reliable, and versatile connector part that is designed to provide secure and efficient connections for a wide range of applications. This male connector features a durable construction, ensuring long-lasting performance even in challenging environments.The T3362000U connector is equipped with a user-friendly design, allowing for easy insertion and removal. It offers excellent conductivity, ensuring minimal signal loss and reliable data transfer. The connector is compatible with a variety of cables, making it a flexible solution for various electrical and electronic systems.With its compact size and lightweight design, the Amphenol Tuchel T3362000U is a space-saving option that is suitable for use in tight spaces or applications with limited installation space. It is also resistant to vibration and shock, providing a stable and secure connection even in demanding industrial environments.Overall, the T3362000U is a high-quality connector part that offers excellent performance, durability, and versatility. It is an ideal choice for professionals looking for a reliable solution for their electrical and electronic systems.
搜索关键词: T3362000U
规格
常见问题
T3362000U 是否符合 RoHS 标准?
是的,T3362000U 符合 RoHS 标准。
T3362000U 的交货期是多少?
T3362000U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 200
可立即发货
最小订购数量: 5
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands